Megger DLRO2 Handheld Ohmmeter, 2000 Ω Max, 100mΩ Resolution, Low Resistance

Subtotal (1 unit)*

£2,678.52

(exc. VAT)

£3,214.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 15 October 2025
  • Plus 8 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,678.52

*price indicative

RS Stock No.:
205-0428
Distrelec Article No.:
301-85-087
Mfr. Part No.:
1012-280
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Maximum Resistance Measurement

2000 Ω

Resistance Measurement Resolution

100mΩ

Measurement Type

Low Resistance

Battery Life

4 h

Battery Type

AA

Power Source

Battery

Handheld

Yes

Dimensions

228 x 105 x 75mm

Weight

905g

Height

228mm

Length

105mm

Maximum Accuracy

±10 %

Maximum Operating Temperature

+50°C

Model Number p

DLRO2

Minimum Accuracy

±1 %

Width

75mm

Plug Type

Australia, Europe, UK, US

Minimum Operating Temperature

0°C

Related links